TNPW0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0805
TNPW e3 Series

TNPW0805330RDEEA

Digi-Key Part Number
541-3919-2-ND - Tape & Reel (TR)
541-3919-1-ND - Cut Tape (CT)
541-3919-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW0805330RDEEA
Supplier
Description
RES 330 OHM 0.5% 1/5W 0805
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
330 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
330 Ohms
Tolerance
±0.5%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,33000 €0,33 €
100,25600 €2,56 €
1000,10730 €10,73 €
1.0000,05922 €59,22 €
2.5000,05552 €138,80 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,04997 €249,85 €
10.0000,04886 €488,60 €
Additional Resources
AttributeDescription
Other Names
541-3919-2
541-3919-1
541-3919-6
Standard Package5.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RTAN0805BKE330RStackpole Electronics Inc1.000RTAN0805BKE330RCT-ND0,61000 €Upgrade