TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603196KBHTA

Digi-Key Part Number
TNPW0603196KBHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603196KBHTA
Description
RES 196K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
196 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,29557 €1.477,85 €
10.0000,28685 €2.868,50 €
25.0000,27951 €6.987,75 €
50.0000,27768 €13.884,00 €
Additional Resources
AttributeDescription
Standard Package5.000