0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
TFPT Series Top
TFPT Series Side

TFPT0805L4700JM

Digi-Key Part Number
TFPT0805L4700JM-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TFPT0805L4700JM
Supplier
Description
THERMISTOR PTC 470 OHM 5% 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,34106 €1.705,30 €
10.0000,31833 €3.183,30 €
15.0000,31264 €4.689,60 €
25.0000,30696 €7.674,00 €
Additional Resources
AttributeDescription
Standard Package5.000