cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST175-T1-E3

Digi-Key Part Number
SST175-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
SST175-T1-E3
Supplier
Description
MOSFET P-CH JFET 30V SOT23-3
Detailed Description
JFET - Surface Mount TO-236 (SOT-23)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Input Capacitance (Ciss) (Max) @ Vds
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236 (SOT-23)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
Q7165861FX
SST175T1E3
Standard Package3.000