QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S31R6FMS70

Digi-Key Part Number
RWR81S31R6FMS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S31R6FMS70
Description
RES 31.6 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
31.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0004,38382 €4.383,82 €
2.0004,34042 €8.680,84 €
Additional Resources
AttributeDescription
Other NamesRWR81S31R6FMS70-MIL
Standard Package1.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RWR81S31R6FPRSLVishay Dale0RWR81S31R6FPRSL-ND6,99780 €Direct
RWR81S31R6FRRSLVishay Dale0RWR81S31R6FRRSL-ND6,99780 €Direct
RWR81S31R6FSRSLVishay Dale0RWR81S31R6FSRSL-ND8,68760 €Direct