QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S8R66FRRSL

Digi-Key Part Number
RWR74S8R66FRRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR74S8R66FRRSL
Supplier
Description
RES 8.66 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8.66 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
8.66 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1005,40270 €540,27 €
3004,89620 €1.468,86 €
5004,55852 €2.279,26 €
1.0004,49098 €4.490,98 €
Additional Resources
AttributeDescription
Other NamesRWR74S8R66FRRSL-MIL
Standard Package100