QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N3010FSBSL

Digi-Key Part Number
RWR74N3010FSBSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR74N3010FSBSL
Supplier
Description
RES 301 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
301 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
301 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10010,51210 €1.051,21 €
3009,98653 €2.995,96 €
Additional Resources
AttributeDescription
Other NamesRWR74N3010FSBSL-MIL
Standard Package100