RNX125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNX1251K00FNLB

Digi-Key Part Number
RNX1251K00FNLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX1251K00FNLB
Supplier
Description
RES 1K OHM 1% 3W AXIAL
Detailed Description
1 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 1.290" L (3.56mm x 32.77mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20