
RCS0805270RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0805270RJNEATR-ND - Tape & Reel (TR) 541-RCS0805270RJNEACT-ND - Cut Tape (CT) 541-RCS0805270RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805270RJNEA |
Description | RES SMD 270 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805270RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04080 € | 4,08 € |
| 250 | 0,03384 € | 8,46 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02669 € | 26,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02209 € | 110,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

