cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF39BTLASDNT0H000

Digi-Key Part Number
541-10259-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
LCF39BTLASDNT0H000
Supplier
Description
3.9" COLOR TFT, 480X128, RGB INP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Graphic LCD Display Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tray
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.60.1050
All prices are in EUR
Tray
QtyUnit PriceExt Price
147,66000 €47,66 €
1037,22900 €372,29 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names541-10259
Standard Package1