MFG_ICM1206ER900M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM1206ER900M

Digi-Key Part Number
541-4324-2-ND - Tape & Reel (TR)
541-4324-1-ND - Cut Tape (CT)
541-4324-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
ICM1206ER900M
Supplier
Description
CMC 370MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,78000 €0,78 €
100,68100 €6,81 €
250,63200 €15,80 €
500,53480 €26,74 €
1000,48610 €48,61 €
2500,45696 €114,24 €
5000,40836 €204,18 €
1.0000,33058 €330,58 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,33058 €661,16 €
4.0000,31114 €1.244,56 €
Additional Resources
AttributeDescription
Other Names
541-4324-6
541-4324-2
ICM1206ER900M-ND
541-4324-1
Standard Package2.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRF3216-900YBourns Inc.800SRF3216-900YCT-ND0,68000 €Direct