PNM-PTN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN1206E1380BST1

Digi-Key Part Number
PTN1206E1380BST1-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
PTN1206E1380BST1
Supplier
Description
RES SMD 138 OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
138 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
138 Ohms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,51574 €515,74 €
Additional Resources
AttributeDescription
Standard Package1.000