PLT1206Z5001AST5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1206Z9421LBTS

Digi-Key Part Number
PLT1206Z9421LBTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
PLT1206Z9421LBTS
Supplier
Description
RES SMD 9.42KOHM 0.01% 0.4W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
9.42 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
9.42 kOhms
Tolerance
±0.01%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1005,95050 €595,05 €
Additional Resources
AttributeDescription
Standard Package1