PLT1206Z5001AST5

PLT1206Z7411LBTS

PLT1206Z7411LBTS-ND - Tape & Reel (TR)
Vishay Dale Thin Film
PLT1206Z7411LBTS
RES SMD 7.41KOHM 0.01% 0.4W 1206
53 Weeks
7.41 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet Datasheet
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
7.41 kOhms
Tolerance
±0.01%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
Unit Price
1005,95050 €595,05 €
Additional Resources
AttributeDescription
Standard Package1