0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT0603Z5490LBTS

Digi-Key Part Number
PLT0603Z5490LBTS-ND
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
PLT0603Z5490LBTS
Supplier
Description
RES SMD 549 OHM 0.01% 0.15W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
549 Ohms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Strip
Part Status
Active
Resistance
549 Ohms
Tolerance
±0.01%
Power (Watts)
0.15W
Composition
Thin Film
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Strip
QtyUnit PriceExt Price
1005,49930 €549,93 €
Additional Resources
AttributeDescription
Standard Package1