
Q976665 | ||
---|---|---|
Digi-Key Part Number | BCZ5-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q976665 | |
Description | RES KIT 100K-2.2M 0.6W 520PCS | |
Detailed Description | Thin Film Resistor Kit 100k ~ 2.2M Ohm ±1% 0.6W Through Hole 520 Pieces (104 Values - 5 Each) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Kit Type | Thin Film | |
Resistance (Ohms) | 100k ~ 2.2M | |
Power (Watts) | 0.6W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 520 Pieces (104 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Attribute | Description |
---|---|
Other Names | BCZ5-KIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
MBB02070C1003FRP00 | RES 100K OHM 0.6W 1% AXIAL | 5 |
MBB02070C2004FRP00 | RES 2M OHM 0.6W 1% AXIAL | 5 |
MBB02070C3483FRP00 | RES 348K OHM 0.6W 1% AXIAL | 5 |