2,2 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2,2 Ohm 5% Axial
PR02 Type 5%

PR02000202208JA100

Digi-Key Part Number
BC4782CT-ND - Cut Tape (CT)
BC4782TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PR02000202208JA100
Supplier
Description
RES 2.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2.2 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,36000 €0,36 €
100,27500 €2,75 €
250,21000 €5,25 €
500,15600 €7,80 €
1000,11600 €11,60 €
2500,09796 €24,49 €
5000,08398 €41,99 €
Tape & Box (TB)
QtyUnit PriceExt Price
1.0000,06398 €63,98 €
2.0000,05998 €119,96 €
5.0000,05398 €269,90 €
10.0000,05318 €531,80 €
Additional Resources
AttributeDescription
Other Names
BC4782TB
BC4782CT
Standard Package1.000