V-I Chip PRM Series Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P048T048T12AL

Digi-Key Part Number
1102-1154-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
P048T048T12AL
Supplier
Description
DC DC CONVERTER 48V 120W
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V - - 2.5A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Obsolete
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
120 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95.6%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.6012
Additional Resources
AttributeDescription
Other Names
1102-1154
P048T048T12AL-ND
Standard Package40