cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-263-IX

Digi-Key Part Number
MI-263-IX-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-263-IX
Supplier
Description
DC DC CONVERTER 24V 75W
Detailed Description
Isolated Module DC DC Converter 1 Output 24V - - - 3.125A 125V - 400V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
125V
Voltage - Input (Max)
400V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.125A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.20" L x 2.40" W x 0.50" H (106.7mm x 61.0mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1