- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
NINA-B112-04B | ||
---|---|---|
Digi-Key Part Number | 672-NINA-B112-04BTR-ND - Tape & Reel (TR) 672-NINA-B112-04BCT-ND - Cut Tape (CT) 672-NINA-B112-04BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NINA-B112-04B | |
Description | RX TXRX MOD BLE NORDIC 5.0 CHIP | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | U-Blox | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | Bluetooth v5.0 | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I²C, I²S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Mfg Application Notes | Bluetooth® Qualification Process for nRF5 Modules |
Software Download | Altium Designer Library (hosted on Github) |
Reference Design Library | B204: Bluetooth Low Engery and 5.0 USB Dongle - NINA-B1 |
HTML Datasheet | |
EDA / CAD Models | NINA-B112-04B by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 11,26000 € | 11,26 € |
10 | 10,18300 € | 101,83 € |
25 | 9,37920 € | 234,48 € |
100 | 8,57510 € | 857,51 € |
250 | 8,03920 € | 2.009,80 € |
Qty | Unit Price | Ext Price |
---|---|---|
500 | 6,92784 € | 3.463,92 € |
1.000 | 6,51409 € | 6.514,09 € |
Attribute | Description |
---|---|
Other Names | 672-NINA-B112-04B-00CT-ND 672-NINA-B112-04BDKR NINA-B112-04B-00 672-NINA-B112-04BCT 672-NINA-B112-04B-00TR-ND 672-NINA-B112-04B-00DKR-ND 672-NINA-B112-04BTR |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RN42SM-I/RM | Microchip Technology | 566 | 740-1041-ND | 51,50000 € | Similar |
BGM11S22F256GA-V2 | Silicon Labs | 2.080 | 336-4041-ND | 10,64000 € | Similar |
BM70BLES1FC2-0B03AA | Microchip Technology | 145 | BM70BLES1FC2-0B03AA-ND | 9,45000 € | Similar |
BGM11S22F256GA-V2R | Silicon Labs | 5 | 336-5145-1-ND | 10,64000 € | Similar |
RN4678-V/RM100 | Microchip Technology | 218 | RN4678-V/RM100-ND | 13,24000 € | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address