LARA-R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R211-02B

Digi-Key Part Number
672-LARA-R211-02BTR-ND - Tape & Reel (TR)
672-LARA-R211-02BCT-ND - Cut Tape (CT)
672-LARA-R211-02B-02DKR-ND - Digi-Reel®
Manufacturer
U-Blox
Manufacturer Product Number
LARA-R211-02B
Supplier
Description
RX TXRX MODULE CELL CAST SMD
Detailed Description
Cellular 4G LTE CAT-1 (Verizon) Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
U-Blox
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
4G LTE CAT-1 (Verizon)
Modulation
QPSK
Frequency
900MHz, 1.8GHz
Data Rate
-
Power - Output
-
Sensitivity
-111.5dBm
Serial Interfaces
GPIO, I²C, SDIO, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.4V
Current - Receiving
540mA
Current - Transmitting
540mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1101,31000 €101,31 €
1075,97700 €759,77 €
5060,67760 €3.033,88 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15056,13327 €8.419,99 €
Additional Resources
AttributeDescription
Other Names
672-1154-6
LARA-R211-02B-02
672-LARA-R211-02B-02TR-ND
LARA-R211-02B-04
672-LARA-R211-02B-02CT-ND
672-1154-2
LARA-R211-02B-03
672-1154-2-ND
672-1154-1-ND
672-1154-6-ND
672-1154-1
672-LARA-R211-02BTR
672-LARA-R211-02B-02DKR
672-LARA-R211-02BCT
Standard Package150