Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 29dB | |
Features | Cable - 5m, LNA | |
Termination | SMB | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,74000 € | 31,74 € |
10 | 24,19500 € | 241,95 € |
50 | 16,98140 € | 849,07 € |
100 | 13,59390 € | 1.359,39 € |
Unit Price without VAT: | 31,74000 € |
---|---|
Unit Price with VAT: | 38,40540 € |