BP-125BOARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP-125BOARD

Digi-Key Part Number
2197-BP-125BOARD-ND
Manufacturer
Manufacturer Product Number
BP-125BOARD
Description
1/8 G10 BOARD NATURAL 1 = 1"
Detailed Description
Proto Board FR4 Epoxy Glass 3-1/8" W x Customer Spec (36" max)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TubeDepot
Series
Package
Bulk
Product Status
Active
Proto Board Type
Unclad (No Copper)
Size / Dimension
3-1/8" W x Customer Spec (36" max)
Board Thickness
0.125" (3.18mm) 1/8"
Material
FR4 Epoxy Glass
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8518.90.0000