




P152-000 | ||
---|---|---|
Digi-Key Part Number | TL815-ND | |
Manufacturer | ||
Manufacturer Product Number | P152-000 | |
Description | DSUB GENDER CHANGER DB9M DB9M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Yellow | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | P152-000 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | P152-000 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 5,31000 € | 5,31 € |
10 | 4,80400 € | 48,04 € |
25 | 4,53800 € | 113,45 € |
50 | 4,42720 € | 221,36 € |
100 | 4,20580 € | 420,58 € |
250 | 3,76316 € | 940,79 € |
500 | 3,54180 € | 1.770,90 € |
1.000 | 3,09907 € | 3.099,07 € |
2.500 | 2,94412 € | 7.360,30 € |
Attribute | Description |
---|---|
Other Names | TL815 P152-000-ND |
Standard Package | 1 |