P004-003 | ||
---|---|---|
DigiKey Part Number | TL857-ND | |
Manufacturer | ||
Manufacturer Product Number | P004-003 | |
Description | CORD 18AWG IEC320C14 - 320C13 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | P004-003 Datasheet |
Environmental Information | RoHS Cert |
Featured Product | AC Power Cords |
HTML Datasheet | P004-003 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,38000 € | 5,38 € |
10 | 4,86600 € | 48,66 € |
25 | 4,59760 € | 114,94 € |
50 | 4,48560 € | 224,28 € |
100 | 4,26120 € | 426,12 € |
250 | 3,81268 € | 953,17 € |
500 | 3,58840 € | 1.794,20 € |
1.000 | 3,13986 € | 3.139,86 € |
2.500 | 2,98286 € | 7.457,15 € |
Attribute | Description |
---|---|
Other Names | TL857 P004-003-ND |
Standard Package | 1 |