N204-S02-BL-LA | |
---|---|
DigiKey Part Number | 95-N204-S02-BL-LA-ND |
Manufacturer | |
Manufacturer Product Number | N204-S02-BL-LA |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,02000 € | 5,02 € |
10 | 3,84200 € | 38,42 € |
25 | 3,46520 € | 86,63 € |
50 | 3,20980 € | 160,49 € |
100 | 2,97790 € | 297,79 € |
250 | 2,70408 € | 676,02 € |
500 | 2,51934 € | 1.259,67 € |
1.000 | 2,35208 € | 2.352,08 € |
2.500 | 2,21786 € | 5.544,65 € |