N204-Sxx-BL-UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-S01-BL-UP

DigiKey Part Number
95-N204-S01-BL-UP-ND
Manufacturer
Manufacturer Product Number
N204-S01-BL-UP
Description
UP-ANGLE CAT6 GIGABIT MOLDED SLI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Up
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,68000 €3,68 €
103,34000 €33,40 €
253,16400 €79,10 €
503,09020 €154,51 €
1002,94310 €294,31 €
2502,57516 €643,79 €
5002,50160 €1.250,80 €
1.0002,13372 €2.133,72 €
2.5001,98656 €4.966,40 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names95-N204-S01-BL-UP
Standard Package1