
N204-S01-BL-LA | ||
---|---|---|
Digi-Key Part Number | 95-N204-S01-BL-LA-ND | |
Manufacturer | ||
Manufacturer Product Number | N204-S01-BL-LA | |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Resource Type | Link |
---|---|
Datasheets | N204-S01-BL-LA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 3,67000 € | 3,67 € |
10 | 3,33100 € | 33,31 € |
25 | 3,15560 € | 78,89 € |
50 | 3,08220 € | 154,11 € |
100 | 2,93540 € | 293,54 € |
250 | 2,56848 € | 642,12 € |
500 | 2,49510 € | 1.247,55 € |
1.000 | 2,12817 € | 2.128,17 € |
2.500 | 1,98140 € | 4.953,50 € |
Attribute | Description |
---|---|
Other Names | 95-N204-S01-BL-LA |
Standard Package | 1 |