
B005-DPUA2-K | ||
---|---|---|
Digi-Key Part Number | 95-B005-DPUA2-K-ND | |
Manufacturer | ||
Manufacturer Product Number | B005-DPUA2-K | |
Description | 2-PORT DISPLAYPORT/USB KVM SWITC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, Display Port Monitor, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | Display Port, USB Cable | |
Requires | - | |
Size | 7.01" L x 2.95" W x 1.02" H (178.1mm x 74.9mm x 25.9mm) |
Resource Type | Link |
---|---|
Datasheets | B005-DPUA2-K Datasheet |
HTML Datasheet | B005-DPUA2-K Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 154,96000 € | 154,96 € |
10 | 149,42800 € | 1.494,28 € |
25 | 147,21480 € | 3.680,37 € |
50 | 143,89400 € | 7.194,70 € |
Attribute | Description |
---|---|
Other Names | 95-B005-DPUA2-K |
Standard Package | 1 |