


TLP525GF | ||
---|---|---|
Digi-Key Part Number | TLP525GF-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP525GF | |
Description | OPTOISOLATOR 2.5KV TRIAC 4DIP | |
Detailed Description | Optoisolator Triac Output 2500Vrms 1 Channel 4-DIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Toshiba Semiconductor and Storage | |
Series | - | |
Package | Tube | |
Product Status | Last Time Buy | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | UR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLP525G(-2,-4) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,69900 € | 6,99 € |
100 | 0,51690 € | 51,69 € |
500 | 0,47500 € | 237,50 € |
1.000 | 0,39117 € | 391,17 € |
2.000 | 0,37161 € | 743,22 € |
5.000 | 0,36323 € | 1.816,15 € |
10.000 | 0,35484 € | 3.548,40 € |
25.000 | 0,34926 € | 8.731,50 € |
Attribute | Description |
---|---|
Other Names | TLP525G(F) |
Standard Package | 100 |