6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6L09FUTE85LF

Digi-Key Part Number
SSM6L09FUTE85LFTR-ND - Tape & Reel (TR)
SSM6L09FUTE85LFCT-ND - Cut Tape (CT)
SSM6L09FUTE85LFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
SSM6L09FUTE85LF
Supplier
Description
MOSFET N/P-CH 30V 0.4A/0.2A US6
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Mosfet Array N and P-Channel 30V 400mA, 200mA 300mW Surface Mount US6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
400mA, 200mA
Rds On (Max) @ Id, Vgs
700mOhm @ 200MA, 10V
Vgs(th) (Max) @ Id
1.8V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 5V
Power - Max
300mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,45000 €0,45 €
100,33900 €3,39 €
1000,21180 €21,18 €
5000,14486 €72,43 €
1.0000,11143 €111,43 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,10029 €300,87 €
6.0000,09472 €568,32 €
Additional Resources
AttributeDescription
Other Names
SSM6J50TULF
SSM6L09FUTE85LFTR
SSM6J50TULF(B
SSM6L09FUTE85LFDKR
SSM6L09FUTE85LFCT
SSM6L09FU(TE85L,F)
SSM6L09FU (TE85L,F)
Standard Package3.000