16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053D

Digi-Key Part Number
74HC4053DTS-ND - Tape & Reel (TR)
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
74HC4053D
Supplier
Description
IC SWITCH TRIPLE 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Typ)
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
38ns, 38ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5000,11812 €295,30 €
Additional Resources
AttributeDescription
Other Names74HC4053DTS
Standard Package2.500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NLAS4783MN1R2Gonsemi1.434NLAS4783MN1R2GOSCT-ND1,32000 €Similar
74LV4053PW,118Nexperia USA Inc.17.8311727-6664-1-ND0,38000 €Similar