cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9237G3BDER-G

Digi-Key Part Number
XC9237G3BDER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9237G3BDER-G
Description
600MA SYNCHRONOUS STEP-DOWN DCDC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.15V 1 Output 600mA 6-UFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Function
Step-Down
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,90846 €2.725,38 €
Additional Resources
AttributeDescription
Standard Package3.000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XC9237E3BDER-GTorex Semiconductor Ltd0XC9237E3BDER-G-ND0,90846 €Direct
XC9236G3BDER-GTorex Semiconductor Ltd0XC9236G3BDER-G-ND0,90846 €Direct
XC9235G3BDER-GTorex Semiconductor Ltd0XC9235G3BDER-G-ND0,90846 €Direct
XC9235E3BDER-GTorex Semiconductor Ltd0XC9235E3BDER-G-ND0,90846 €Direct
XC9236E3BDER-GTorex Semiconductor Ltd0XC9236E3BDER-G-ND0,90846 €Direct