28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SOIC Pkg

UCC5610DWP

Digi-Key Part Number
296-6733-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC5610DWP
Supplier
Description
IC SCSI 18-LINE TERM 28-SOIC
Detailed Description
SCSI Terminator 18 Terminations 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Type
SCSI
Number of Terminations
18
Voltage - Supply
2.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
-UCC5610DWP-NDR
296-6733-5
296-6733-5-NDR
Standard Package20