6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS2200DRVR

Digi-Key Part Number
296-52187-2-ND - Tape & Reel (TR)
296-52187-1-ND - Cut Tape (CT)
296-52187-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TVS2200DRVR
Supplier
Description
UNIDIR PRECISION SURGE DIODE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
28V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,50000 €0,50 €
100,42400 €4,24 €
1000,31650 €31,65 €
5000,24866 €124,33 €
1.0000,19215 €192,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,18661 €559,83 €