TRS202ID | ||
---|---|---|
Digi-Key Part Number | TRS202ID-ND | |
Manufacturer | ||
Manufacturer Product Number | TRS202ID | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TRS202ID Datasheet |
PCN Design/Specification | Design 25/Feb/2022 |
HTML Datasheet | TRS202ID Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,19000 € | 2,19 € |
10 | 1,96100 € | 19,61 € |
25 | 1,85040 € | 46,26 € |
100 | 1,57650 € | 157,65 € |
250 | 1,48028 € | 370,07 € |
500 | 1,29524 € | 647,62 € |
1.000 | 1,07320 € | 1.073,20 € |
2.500 | 1,04737 € | 2.618,42 € |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2156-TRS202ID TEXTISTRS202ID |
Standard Package | 40 |