8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24701DGKR

Digi-Key Part Number
296-28561-2-ND - Tape & Reel (TR)
296-28561-1-ND - Cut Tape (CT)
296-28561-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS24701DGKR
Supplier
Description
IC HOT SWAP CTRLR GP 8VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, UVLO
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,67000 €2,67 €
102,39800 €23,98 €
252,26320 €56,58 €
1001,92800 €192,80 €
2501,81036 €452,59 €
5001,58408 €792,04 €
1.0001,49440 €1.494,40 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5001,49440 €3.736,00 €