36-VQFN-Exposed-Pad-RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2359RHHT

Digi-Key Part Number
296-23396-2-ND - Tape & Reel (TR)
296-23396-1-ND - Cut Tape (CT)
296-23396-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS2359RHHT
Supplier
Description
IC HOT SWAP CTRLR ATCA 36VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 36-VQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
4
Internal Switch(s)
Both
Applications
ATCA, MicroTCA™
Features
I²C, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
3V ~ 4V, 8.5V ~ 15V
Current - Output (Max)
165mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
111,92000 €11,92 €
1010,94800 €109,48 €
2510,49400 €262,35 €
1009,36470 €936,47 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2509,36468 €2.341,17 €
Additional Resources
AttributeDescription
Other Names
296-23396-1
-296-23396-1-NDR
296-23396-2
296-23396-1-NDR
296-23396-6
-296-23396-1-ND
TEXTISTPS2359RHHT
-TPS2359RHHT-NDR
-TPS2359RHHTG4-NDR
2156-TPS2359RHHT
296-23396-2-NDR
-TPS2359RHHTG4
296-23396-6-NDR
Standard Package250