8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5615IDR

Digi-Key Part Number
296-41684-2-ND - Tape & Reel (TR)
296-41684-1-ND - Cut Tape (CT)
296-41684-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLC5615IDR
Supplier
Description
IC DAC 10BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
10 Bit Digital to Analog Converter 1 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
12.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,08000 €6,08 €
105,45700 €54,57 €
255,15960 €128,99 €
1004,47160 €447,16 €
2504,24224 €1.060,56 €
5003,80654 €1.903,27 €
1.0003,78578 €3.785,78 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5003,78578 €9.464,45 €
Additional Resources
AttributeDescription
Other Names
TEXTISTLC5615IDR
296-41684-2
296-41684-1
2156-TLC5615IDR
296-41684-6
TLC5615IDR-ND
Standard Package2.500