16-WQFN RTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA2518IRTER

Digi-Key Part Number
296-TLA2518IRTERTR-ND - Tape & Reel (TR)
296-TLA2518IRTERCT-ND - Cut Tape (CT)
296-TLA2518IRTERDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLA2518IRTER
Supplier
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,11000 €4,11 €
103,69900 €36,99 €
253,49680 €87,42 €
1003,03070 €303,07 €
2502,87520 €718,80 €
5002,57990 €1.289,95 €
1.0002,56583 €2.565,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0002,56583 €7.697,49 €
Additional Resources
AttributeDescription
Other Names
296-TLA2518IRTERCT
296-TLA2518IRTERTR
296-TLA2518IRTERDKR
Standard Package3.000