32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LV1023ARHBR

Digi-Key Part Number
296-19317-2-ND - Tape & Reel (TR)
296-19317-1-ND - Cut Tape (CT)
296-19317-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LV1023ARHBR
Supplier
Description
IC SERIALIZER 10:1 LVDS 32-QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
660Mbps Serializer 10 Input 1 Output 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
660Mbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
17,87000 €7,87 €
107,11400 €71,14 €
256,78320 €169,58 €
1005,88990 €588,99 €
2505,62524 €1.406,31 €
5005,46290 €2.731,45 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0005,46289 €16.388,67 €
Additional Resources
AttributeDescription
Other Names
296-19317-1
-296-19317-1
2156-SN65LV1023ARHBR
SN65LV1023ARHBRG4
296-19317-6
-296-19317-1-ND
-SN65LV1023ARHBRG4-NDR
TEXTISSN65LV1023ARHBR
296-19317-2
-SN65LV1023ARHBRG4
SN65LV1023ARHBRG4-ND
-SN65LV1023ARHBR-NDR
Standard Package3.000