cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR-IDISC-MR-USB

Digi-Key Part Number
RR-IDISC-MR-USB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
RR-IDISC-MR-USB
Supplier
Description
RFID READER READ ONLY 13.56MHZ
Detailed Description
RFID Reader Module 13.56MHz -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Type
Read Only
Frequency
13.56MHz
Interface
USB
Standards
ISO 15693
Package / Case
145mm x 85mm x 31mm, USB
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Standard Package1