RF-MGR-MNMN-N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-MGR-MNMN-N3

Digi-Key Part Number
481-1052-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
RF-MGR-MNMN-N3
Supplier
Description
RFID READR 134.2KHZ/13.56MHZ MOD
Detailed Description
RFID Reader Module 134.2kHz, 13.56MHz -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Type
Read/Write
Frequency
134.2kHz, 13.56MHz
Interface
-
Standards
ISO 14443, ISO 15693
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
481-1052
RF-MGR-MNMN-N0
Standard Package1