8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA875IDGKT

Digi-Key Part Number
296-21398-2-ND - Tape & Reel (TR)
296-21398-1-ND - Cut Tape (CT)
296-21398-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA875IDGKT
Supplier
Description
IC VIDEO MUX SNGL 2:1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Video Switch IC 1 Channel 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
425MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,58000 €5,58 €
105,01400 €50,14 €
254,74080 €118,52 €
1004,10880 €410,88 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2503,89808 €974,52 €
5003,49774 €1.748,87 €
1.0003,47865 €3.478,65 €
Additional Resources
AttributeDescription
Other Names
-OPA875IDGKTG4
-OPA875IDGKTG4-NDR
296-21398-6
-296-21398-1-ND
2156-OPA875IDGKT
296-21398-2
-296-21398-1
-OPA875IDGKT-NDR
296-21398-1
Standard Package250