8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA875IDGKR

Digi-Key Part Number
296-46616-2-ND - Tape & Reel (TR)
296-46616-1-ND - Cut Tape (CT)
296-46616-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA875IDGKR
Supplier
Description
IC VIDEO MUX 2:1 8VSSOP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Video Switch IC 1 Channel 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
425MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,79000 €4,79 €
104,29800 €42,98 €
254,06360 €101,59 €
1003,52180 €352,18 €
2503,34120 €835,30 €
5002,99806 €1.499,03 €
1.0002,98170 €2.981,70 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5002,98170 €7.454,25 €
Additional Resources
AttributeDescription
Other Names
OPA875IDGKR-ND
296-46616-2
296-46616-6
OPA875IDGKRG4
2156-OPA875IDGKR
OPA875IDGKRG4-ND
296-46616-1
TEXTISOPA875IDGKR
Standard Package2.500