
LP875241SRNFRQ1 | |
|---|---|
DigiKey Part Number | 296-LP875241SRNFRQ1TR-ND - Tape & Reel (TR) 296-LP875241SRNFRQ1CT-ND - Cut Tape (CT) 296-LP875241SRNFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875241SRNFRQ1 |
Description | IC REG BUCK PROG QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,90400 € | 39,04 € |
| 25 | 3,60640 € | 90,16 € |
| 100 | 3,27920 € | 327,92 € |
| 250 | 3,12320 € | 780,80 € |
| 500 | 3,02918 € | 1.514,59 € |
| 1.000 | 2,95178 € | 2.951,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,85620 € | 8.568,60 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,17100 € |

