11-Lead-TZA-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ22010TZ/NOPB

Digi-Key Part Number
LMZ22010TZ/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZ22010TZ/NOPB
Supplier
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V - - 10A 6V - 20V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
20V
Voltage - Output 1
0.8 ~ 6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-11, Power Module
Size / Dimension
0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
116,97000 €16,97 €