10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV242LD

Digi-Key Part Number
LMV242LDTR-ND - Tape & Reel (TR)
LMV242LDCT-ND - Cut Tape (CT)
LMV242LDDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMV242LD
Supplier
Description
IC RF PWR CNTRL PA 2GHZ 10WSON
Detailed Description
RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL
Frequency
450MHz ~ 2GHz
Features
Dual Output, Quad Band
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
LMV242LDDKR
LMV242LDCT
LMV242LDTR
Standard Package1.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMV242LD/NOPBTexas Instruments1.777LMV242LD/NOPBCT-ND1,90000 €Direct