TMD06BBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMD06BBA
6-UFBGA

LMH2100TMX/NOPB

Digi-Key Part Number
296-35189-2-ND - Tape & Reel (TR)
296-35189-1-ND - Cut Tape (CT)
296-35189-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH2100TMX/NOPB
Supplier
Description
IC RF DETECT 50MHZ-4GHZ 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Detector IC Cellular, W-CDMA, CDMA, GSM, UMTS 50MHz ~ 4GHz -45dBm ~ -5dBm ±0.5dB 6-WFBGA, DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
RF Type
Cellular, W-CDMA, CDMA, GSM, UMTS
Input Range
-45dBm ~ -5dBm
Accuracy
±0.5dB
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
9.2 mA
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,97000 €2,97 €
102,65200 €26,52 €
252,38720 €59,68 €
1002,17500 €217,50 €
2501,96280 €490,70 €
5001,85672 €928,36 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0001,85673 €5.570,19 €
Additional Resources
AttributeDescription
Other Names
LMH2100TMX
LMH2100TMX-ND
296-35189-1
296-35189-2
TEXTISLMH2100TMX/NOPB
LMH2100TMXNOPB
2156-LMH2100TMX/NOPB-TI
LMH2100TMX/NOPB-ND
296-35189-6
Standard Package3.000