16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0302SQ/NOPB

Digi-Key Part Number
296-35328-2-ND - Tape & Reel (TR)
296-35328-1-ND - Cut Tape (CT)
296-35328-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH0302SQ/NOPB
Supplier
Description
IC VIDEO DRIVER 16WQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.13V ~ 3.46V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
19,82000 €9,82 €
108,87400 €88,74 €
258,46120 €211,53 €
1007,34690 €734,69 €
2507,01672 €1.754,18 €
5006,81422 €3.407,11 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0006,81423 €6.814,23 €
Additional Resources
AttributeDescription
Other Names
296-35328-2
LMH0302SQ
296-35328-1
-LMH0302SQ-NDR
LMH0302SQNOPB
NATNSCLMH0302SQ/NOPB
LMH0302SQ-ND
296-35328-6
LMH0302SQ/NOPB-ND
2156-LMH0302SQ/NOPB-TI
Standard Package1.000